Part Details for 074011250 by Hubbell Premise Wiring
Overview of 074011250 by Hubbell Premise Wiring
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 074011250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70994347
|
RS | Deluxe Cord Grips, Straight Male, 1.000-1.125", 1" with Mesh | Hubbell Wiring Device-Kellems 074011250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$157.0900 | RFQ |
|
Onlinecomponents.com | STR MALE, DCG, 1.0-1.1", 1" W/MESH |
55 In Stock |
|
$116.0000 / $171.0900 | Buy Now |
|
Master Electronics | STR MALE, DCG, 1.0-1.1", 1" W/MESH |
55 In Stock |
|
$116.0000 / $171.0900 | Buy Now |