Part Details for 074011042 by Hubbell Premise Wiring
Overview of 074011042 by Hubbell Premise Wiring
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 074011042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73512104
|
RS | 90 MALE, DCG, 1.1 1.2inch, 1.25inch W/MESH | Hubbell Wiring Device-Kellems 074011042 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$209.2100 | RFQ |
|
Onlinecomponents.com | 90 MALE, DCG, 1.1-1.2", 1.25" W/MESH RoHS: Compliant | 0 |
|
$172.0000 / $184.2900 | Buy Now |