Part Details for 07401027 by Hubbell Premise Wiring
Overview of 07401027 by Hubbell Premise Wiring
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 07401027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71528314
|
RS | Cable Gland, NPT 1-1/4 in, Male, Multiweave Grip, Alum, Deluxe Cord Grips Series | Hubbell Wiring Device-Kellems 07401027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$151.3700 / $170.0800 | Buy Now |
|
Onlinecomponents.com | STR MALE, DCG, 1.0-1.1", 1.25" W/MESH RoHS: Compliant |
2 In Stock |
|
$166.0500 / $205.9300 | Buy Now |
DISTI #
68409132
|
Verical | Cable Accessories Strain Relief Grip Stainless Steel Min Qty: 1 Package Multiple: 1 Date Code: 2310 | Americas - 1 |
|
$215.8650 / $267.7090 | Buy Now |
|
Master Electronics | STR MALE, DCG, 1.0-1.1", 1.25" W/MESH RoHS: Compliant |
2 In Stock |
|
$166.0500 / $205.9300 | Buy Now |