Part Details for 074-04720-PLC by Leviton Manufacturing Co
Results Overview of 074-04720-PLC by Leviton Manufacturing Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
074-04720-PLC Information
074-04720-PLC by Leviton Manufacturing Co is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-0-472-05L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-472-03L | Coilcraft Inc | General Purpose Inductor, 4.7uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XTHS6222IRHFR | Texas Instruments | Differential broadband PLC and HPLC line driver with common-mode buffer |
Price & Stock for 074-04720-PLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73884077
|
RS | EB PLUG LOCK LITE 2PO 3WI L5-15P 15A125V | Leviton 074-04720-PLC RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9000 | RFQ |