Part Details for 0738101202 by Molex
Overview of 0738101202 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0738101202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0738101202
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0738101202) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Tube | 0 |
|
RFQ | |
DISTI #
000000000002790079
|
Sager | High Speed / Modular Connectors | 0 |
|
Buy Now |
Part Details for 0738101202
0738101202 CAD Models
0738101202 Part Data Attributes
|
0738101202
Molex
Buy Now
Datasheet
|
Compare Parts:
0738101202
Molex
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0738101202
This table gives cross-reference parts and alternative options found for 0738101202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0738101202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74301-5001 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | 0738101202 vs 74301-5001 |
73799-3111 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | 0738101202 vs 73799-3111 |
74301-5115 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | 0738101202 vs 74301-5115 |
74301-5005 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | 0738101202 vs 74301-5005 |
74349-0292 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | 0738101202 vs 74349-0292 |
73799-1114 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | 0738101202 vs 73799-1114 |
74301-5213 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | 0738101202 vs 74301-5213 |
73810-1009 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight | 0738101202 vs 73810-1009 |
74301-5011 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | 0738101202 vs 74301-5011 |
0743490001 | Molex | Check for Price | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 0738101202 vs 0743490001 |