Part Details for 0737801136 by Molex
Overview of 0737801136 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0737801136
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0737801136
|
Avnet Americas | Conn Hard Metric RCP 144 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0737801136) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Container: Tube | 0 |
|
RFQ |
Part Details for 0737801136
0737801136 CAD Models
0737801136 Part Data Attributes
|
0737801136
Molex
Buy Now
Datasheet
|
Compare Parts:
0737801136
Molex
Board Connector, 144 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 |