Part Details for 0737741000 by Molex
Results Overview of 0737741000 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0737741000 Information
0737741000 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0737741000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9349-ND
|
DigiKey | BACKPLANE HEADER MOUNTING SCREW Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
14525 In Stock |
|
$0.3884 / $0.6800 | Buy Now |
DISTI #
0737741000
|
Avnet Americas | BACKPLANE HEADER MOUNTING SCREW - Bulk (Alt: 0737741000) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4353 / $0.4501 | Buy Now |
DISTI #
MOL73774-1000
|
Heilind Electronics | BACKPLANE HEADER MOUNTING W | Americas - 0 in Stock |
|
$0.5442 | Buy Now |
DISTI #
000000000002399689
|
Sager | High Speed / Modular Connectors Backplane header mounting screw Min Qty: 30000 | 0 |
|
$0.5013 | Buy Now |
Part Details for 0737741000
0737741000 CAD Models
0737741000 Part Data Attributes
|
0737741000
Molex
Buy Now
|
Compare Parts:
0737741000
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |