Part Details for 0737711190 by Molex
Overview of 0737711190 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0737711190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0737711190-ND
|
DigiKey | CONN HEADER HDM 144POS PCB Min Qty: 36 Lead time: 33 Weeks Container: Tube | Limited Supply - Call |
|
$71.4731 | Buy Now |
DISTI #
0737711190
|
Avnet Americas | Conn HDM HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0737711190) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Container: Tube | 0 |
|
RFQ |
Part Details for 0737711190
0737711190 CAD Models
0737711190 Part Data Attributes
|
0737711190
Molex
Buy Now
Datasheet
|
Compare Parts:
0737711190
Molex
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0737711190
This table gives cross-reference parts and alternative options found for 0737711190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0737711190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73799-3115 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0737711190 vs 73799-3115 |
63779-1002 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0737711190 vs 63779-1002 |
74349-0110 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0737711190 vs 74349-0110 |
74349-0213 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0737711190 vs 74349-0213 |
74349-2102 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0737711190 vs 74349-2102 |
74349-2105 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0737711190 vs 74349-2105 |
73799-1115 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0737711190 vs 73799-1115 |
74301-5214 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0737711190 vs 74301-5214 |
63779-1001 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0737711190 vs 63779-1001 |
74428-2100 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal | Molex | 0737711190 vs 74428-2100 |