Part Details for 0737690300 by Molex
Overview of 0737690300 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0737690300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0737690300
|
Avnet Americas | Conn Hard Metric HDR 72 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0737690300) RoHS: Compliant Min Qty: 88 Package Multiple: 88 Container: Tube | 0 |
|
RFQ |
Part Details for 0737690300
0737690300 CAD Models
0737690300 Part Data Attributes
|
0737690300
Molex
Buy Now
Datasheet
|
Compare Parts:
0737690300
Molex
Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 72 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0737690300
This table gives cross-reference parts and alternative options found for 0737690300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0737690300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74301-4005 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0737690300 vs 74301-4005 |
63743-2011LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0737690300 vs 63743-2011LF |
63743-5001 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0737690300 vs 63743-5001 |
63743-A006 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 0737690300 vs 63743-A006 |
63743-5004LF | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 0737690300 vs 63743-5004LF |
74301-4112 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0737690300 vs 74301-4112 |
63743-A002 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 0737690300 vs 63743-A002 |
73809-0200 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight | Molex | 0737690300 vs 73809-0200 |
73799-0118 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0737690300 vs 73799-0118 |
73799-0111 | Board Connector, 72 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Molex | 0737690300 vs 73799-0111 |