There are no models available for this part yet.
Overview of 0736590001 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0736590001 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0736590001
|
Avnet Americas | Conn Hard Metric RCP 12 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0736590001) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Container: Tube | 0 |
|
RFQ |
CAD Models for 0736590001 by Molex
Part Data Attributes for 0736590001 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0736590001
This table gives cross-reference parts and alternative options found for 0736590001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0736590001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42385-12B1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0736590001 vs A-42385-12B1 |
A-42385-12C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0736590001 vs A-42385-12C1 |
A-42385-12A1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0736590001 vs A-42385-12A1 |
HM20060-P2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Foxconn | 0736590001 vs HM20060-P2 |
A-42385-12C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0736590001 vs A-42385-12C2 |
44914-1201 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal, Receptacle, ROHS COMPLIANT | Molex | 0736590001 vs 44914-1201 |
609090312218001 | CONNECTOR, 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | 0736590001 vs 609090312218001 |
44475-1221 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0736590001 vs 44475-1221 |
44475-1222 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | 0736590001 vs 44475-1222 |
609090312218001 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | KYOCERA Corporation | 0736590001 vs 609090312218001 |