Part Details for 0736560000 by Molex
Overview of 0736560000 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0736560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6558-ND
|
DigiKey | CONN RCPT HDM 3POS PCB Min Qty: 1 Lead time: 19 Weeks Container: Tube |
38 In Stock |
|
$8.8866 / $15.6400 | Buy Now |
DISTI #
0736560000
|
Avnet Americas | Conn Hard Metric RCP 3Power POS Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736560000) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Lead time: 19 Weeks, 0 Days Container: Tube | 3900 |
|
$7.4477 / $9.2414 | Buy Now |
DISTI #
736560000
|
Avnet Americas | Conn Hard Metric RCP 3Power POS Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 736560000) RoHS: Compliant Min Qty: 780 Package Multiple: 780 Container: Tube | 0 |
|
RFQ | |
DISTI #
MOL73656-0000
|
Heilind Electronics | 2MM HDM BP PW PF 30AU GF 3CKT | Americas - 0 in Stock |
|
$10.4549 | Buy Now |
DISTI #
73656-0000
|
TTI | High Speed / Modular Connectors POWER MODULE 2MM RoHS: Compliant pbFree: Pb-Free Min Qty: 52 Package Multiple: 52 Container: Tube |
Americas - 1612 In Stock |
|
$7.3800 / $9.5800 | Buy Now |
DISTI #
000000000000039876
|
Sager | High Speed / Modular Connectors HDM POWER MODULE 03P PFIT VT Min Qty: 1 | 643 |
|
$9.9500 / $13.5800 | Buy Now |
Part Details for 0736560000
0736560000 CAD Models
0736560000 Part Data Attributes
|
0736560000
Molex
Buy Now
Datasheet
|
Compare Parts:
0736560000
Molex
Rectangular Power Connector, 3 Contact(s), Female, Press Fit Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0736560000
This table gives cross-reference parts and alternative options found for 0736560000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0736560000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0010844033 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0736560000 vs 0010844033 |
0432550123 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0736560000 vs 0432550123 |