Part Details for 0736431100 by Molex
Overview of 0736431100 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 0736431100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0736431100-ND
|
DigiKey | CONN HEADER HDM 144POS PCB Min Qty: 240 Lead time: 18 Weeks Container: Tube | Limited Supply - Call |
|
$22.3925 | Buy Now |
DISTI #
0736431100
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736431100) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Container: Tube | 0 |
|
RFQ | |
DISTI #
0736431100
|
Avnet Americas | Conn Hard Metric HDR 144 POS 2mm Press Fit ST Thru-Hole Tube - Rail/Tube (Alt: 0736431100) RoHS: Compliant Min Qty: 240 Package Multiple: 80 Container: Tube | 0 |
|
RFQ |
Part Details for 0736431100
0736431100 CAD Models
0736431100 Part Data Attributes:
|
0736431100
Molex
Buy Now
Datasheet
|
Compare Parts:
0736431100
Molex
Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 6 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0736431100
This table gives cross-reference parts and alternative options found for 0736431100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0736431100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0737711190 | Board Connector, 144 Contact(s), 6 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 0736431100 vs 0737711190 |