Part Details for 0735912058 by Molex
Results Overview of 0735912058 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0735912058 Information
0735912058 by Molex is an RF/Microwave Isolator/Circulator.
RF/Microwave Isolator/Circulators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 0735912058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0735912058CT-ND
|
DigiKey | SMSJ CIRCULATOR/2300-2400 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
423 In Stock |
|
$5.2288 / $9.6800 | Buy Now |
DISTI #
0735912058
|
Avnet Americas | Junction Circulator 2300MHz to 2400MHz Counterclockwise 15mm Diameter - Bulk (Alt: 0735912058) Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6656 / $4.7922 | Buy Now |
DISTI #
MOL73591-2058
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73591-2058 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73591-2058
|
TTI | RF Circulators SMSJ Circulator 2.3-2.4GHz 15mm Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1200 In Stock |
|
$5.4200 / $9.5800 | Buy Now |
DISTI #
000000000006356327
|
Sager | RF Circulators CIRCULATOR Min Qty: 600 | 0 |
|
$5.2700 / $5.4500 | Buy Now |