Part Details for 0735912057 by Molex
Overview of 0735912057 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0735912057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0735912057CT-ND
|
DigiKey | SMSJ CIRCULATOR/2300-2400 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
414 In Stock |
|
$4.4408 / $5.9200 | Buy Now |
DISTI #
0735912057
|
Avnet Americas | Junction Circulator 2300MHz to 2400MHz Counterclockwise 15mm Diameter (Alt: 0735912057) Min Qty: 600 Package Multiple: 600 | 0 |
|
$5.0316 / $6.6939 | Buy Now |
DISTI #
MOL73591-2057
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73591-2057 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73591-2057
|
TTI | RF Circulators SMSJ Circulator 2.3-2.4GHz 15mm Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 1200 In Stock |
|
$4.7200 / $6.0800 | Buy Now |