Part Details for 0735912041 by Molex
Overview of 0735912041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0735912041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0735912041CT-ND
|
DigiKey | SMSJ CIRCULATOR/3400-3800 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
618 In Stock |
|
$5.1304 / $10.0800 | Buy Now |
DISTI #
0735912041
|
Avnet Americas | Junction Circulator 3400MHz to 3800MHz Counterclockwise 10mm Diameter - Bulk (Alt: 0735912041) Min Qty: 900 Package Multiple: 900 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL73591-2041
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73591-2041 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73591-2041
|
TTI | RF Circulators SMSJ Circulator 3.4-3.8GHz 10mm Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 900 In Stock |
|
$5.0800 / $9.9200 | Buy Now |
DISTI #
000000000006356310
|
Sager | RF Circulators CIRCULATOR Min Qty: 900 | 0 |
|
$5.5700 | Buy Now |
Part Details for 0735912041
0735912041 CAD Models
0735912041 Part Data Attributes
|
0735912041
Molex
Buy Now
|
Compare Parts:
0735912041
Molex
|
Samacsys Manufacturer | Molex |