Part Details for 0734155271 by Molex
Overview of 0734155271 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0734155271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734155271-ND
|
DigiKey | SMP PLUG,PCB EDGE MOUNT,FULL DET Min Qty: 1 Lead time: 10 Weeks Container: Bag |
200 In Stock |
|
$5.9146 / $9.9300 | Buy Now |
DISTI #
0734155271
|
Avnet Americas | Connector SMP Plug 0GHz to 40GHz 50Ohm Solder Straight Through Hole Gold (Alt: 0734155271) Min Qty: 400 Package Multiple: 400 | 0 |
|
$3.0952 / $7.2667 | Buy Now |
DISTI #
MOL73415-5271
|
Heilind Electronics | SMP PLUGPCB EDGE MOUNTFULL DET | Americas - 0 in Stock |
|
$4.6231 / $6.3799 | Buy Now |