Part Details for 0734155190 by Molex
Overview of 0734155190 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734155190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0734155190-ND
|
DigiKey | CONN MCX PLUG R/A 75 OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
523 In Stock |
|
$3.0250 / $4.3000 | Buy Now |
DISTI #
0734155190
|
Avnet Americas | Conn MCX PL 75Ohm RA Cable Mount Gold - Bulk (Alt: 0734155190) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$2.8542 / $3.6180 | Buy Now |
DISTI #
MOL73415-5190
|
Heilind Electronics | MCX PLUG R/A RG179 DIE CAST | Americas - 0 in Stock |
|
$3.0231 | Buy Now |
Part Details for 0734155190
0734155190 CAD Models
0734155190 Part Data Attributes
|
0734155190
Molex
Buy Now
Datasheet
|
Compare Parts:
0734155190
Molex
RF MCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Material | BRASS | |
JESD-609 Code | e4 |