Part Details for 0734155035 by Molex
Overview of 0734155035 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0734155035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734155035-ND
|
DigiKey | SMP JACK R/A FOR RG316 50 OHMS Min Qty: 1 Lead time: 10 Weeks Container: Bag |
196 In Stock |
|
$8.8025 / $14.5600 | Buy Now |
DISTI #
0734155035
|
Avnet Americas | Connector SMP Receptacle 0GHz to 40GHz 50Ohm Solder Right Angle Cable Mount Gold (Alt: 0734155035) Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
$4.7450 / $11.1399 | Buy Now |
DISTI #
MOL73415-5035
|
Heilind Electronics | SMP JACK R/A FOR RG316 50 OHMS | Americas - 0 in Stock |
|
Buy Now |