Part Details for 0734154680 by Molex
Overview of 0734154680 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734154680
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3491-ND
|
DigiKey | CONN SSMCX PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17809 In Stock |
|
$1.3875 / $1.9700 | Buy Now |
DISTI #
MOL73415-4680
|
Heilind Electronics | SSMCX CABLE TYPE PLUG 50 OHM | Americas - 0 in Stock |
|
$1.3907 | Buy Now |
DISTI #
0734154680
|
Avnet Asia | Conn SSMCX PL 50Ohm Crimp ST Cable Mount Gold Bag (Alt: 0734154680) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 7 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0734154680
0734154680 CAD Models
0734154680 Part Data Attributes
|
0734154680
Molex
Buy Now
Datasheet
|
Compare Parts:
0734154680
Molex
RF MCX Connector, 1 Contact(s), Panel Mount, Solder Lug Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |