Part Details for 0734154298 by Molex
Overview of 0734154298 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0734154298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734154298-ND
|
DigiKey | SMP JACK, ADAPTER, 8 MM LONG Min Qty: 1 Lead time: 10 Weeks Container: Bag |
179 In Stock |
|
$11.6893 / $17.5300 | Buy Now |
DISTI #
0734154298
|
Avnet Americas | Connector RF Adaptor SMP Jack to SMP Jack 50Ohm Straight (Alt: 0734154298) Min Qty: 400 Package Multiple: 400 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MOL73415-4298
|
Heilind Electronics | SMP JACK ADAPTER 8 MM LONG | Americas - 0 in Stock |
|
$10.1309 / $12.3385 | Buy Now |