Part Details for 0734153640 by Molex
Overview of 0734153640 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734153640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8555-ND
|
DigiKey | CONN MCX PLUG R/A 75 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1140 In Stock |
|
$2.5256 / $4.6800 | Buy Now |
DISTI #
0734153640
|
Avnet Americas | Conn MCX F 75Ohm Crimp RA Cable Mount Gold Bag - Trays (Alt: 0734153640) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Tray | 0 |
|
$2.5717 / $3.2601 | Buy Now |
DISTI #
MOL73415-3640
|
Heilind Electronics | MCX PLUG R/A FOR RG179 75 OHM | Americas - 0 in Stock |
|
$2.7240 | Buy Now |
DISTI #
73415-3640
|
TTI | RF Connectors / Coaxial Connectors 75 OHM MCX PLUG R/A X PLUG R/A FOR RG179 pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Kit | Americas - 0 |
|
$2.3100 / $2.4100 | Buy Now |
Part Details for 0734153640
0734153640 CAD Models
0734153640 Part Data Attributes
|
0734153640
Molex
Buy Now
Datasheet
|
Compare Parts:
0734153640
Molex
RF MCX Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | PLUG | |
Cable Types | RG-179 | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Material | BRASS | |
Contact Style | COAX | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |