Part Details for 0734153590 by Molex
Overview of 0734153590 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0734153590
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17629-ND
|
DigiKey | CONN SMP PLUG STR 50OHM EDGE MNT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3494 In Stock |
|
$3.6284 / $6.5500 | Buy Now |
DISTI #
0734153590
|
Avnet Americas | Conn SMP PL 50Ohm RA Bag - Bulk (Alt: 0734153590) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$3.3976 / $4.3069 | Buy Now |
DISTI #
MOL73415-3590
|
Heilind Electronics | SMP PLUG PCB EDGE LAUNCHER 50 OHM | Americas - 0 in Stock |
|
$3.5987 | Buy Now |
Part Details for 0734153590
0734153590 CAD Models
0734153590 Part Data Attributes
|
0734153590
Molex
Buy Now
Datasheet
|
Compare Parts:
0734153590
Molex
Card Edge Connector, Male, Right Angle, Surface Mount Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT |