Part Details for 0734153310 by Molex
Overview of 0734153310 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0734153310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5394CT-ND
|
DigiKey | CONN SMP PLUG STR 50 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10064 In Stock |
|
$3.1780 / $4.3300 | Buy Now |
DISTI #
0734153310
|
Avnet Americas | Conn SMP PL 50Ohm Solder ST Thru-Hole/SMD Gold Embossed T/R - Tape and Reel (Alt: 0734153310) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.5299 / $4.4746 | Buy Now |
DISTI #
V72:2272_06551093
|
Arrow Electronics | Conn SMP 0Hz to 40GHz 50Ohm Solder ST SMD M Gold SMP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2120 Container: Cut Strips | Americas - 1348 |
|
$3.2580 / $5.4318 | Buy Now |
DISTI #
MOL73415-3310
|
Heilind Electronics | SMP PLUG CATCHER MIT W/LT ENT PCB | Americas - 0 in Stock |
|
$3.7388 | Buy Now |
DISTI #
55870158
|
Verical | Conn SMP 0Hz to 40GHz 50Ohm Solder ST SMD M Gold SMP T/R Min Qty: 2 Package Multiple: 1 Date Code: 2120 | Americas - 1348 |
|
$5.4318 | Buy Now |
DISTI #
73415-3310
|
TTI | RF Connectors / Coaxial Connectors SMP VERT PLUG PCB w/ltd indent pbFree: Pb-Free Min Qty: 750 Package Multiple: 750 Container: Reel |
Americas - 1500 In Stock |
|
$3.0900 / $3.1500 | Buy Now |
DISTI #
0734153310
|
Avnet Americas | Conn SMP PL 50Ohm Solder ST Thru-Hole/SMD Gold Embossed T/R - Tape and Reel (Alt: 0734153310) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.5299 / $4.4746 | Buy Now |
DISTI #
0734153310
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 0734153310
0734153310 CAD Models
0734153310 Part Data Attributes:
|
0734153310
Molex
Buy Now
Datasheet
|
Compare Parts:
0734153310
Molex
RF SMP Connector, Male, Board Mount, Surface Mount Terminal, Plug, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |