There are no models available for this part yet.
Overview of 0734152261 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734152261 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0734152261-ND
|
DigiKey | CONN MMCX PLUG R/A 50 OHM SOLDER Min Qty: 4000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6326 | Buy Now | |
DISTI #
0734152261
|
Avnet Americas | Conn MMCX PL 50Ohm RA Cable Mount Bag - Bulk (Alt: 0734152261) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MOL73415-2261
|
Heilind Electronics | MMCX PLUG RA FOR CABLE 1.13MM | Americas - 0 in Stock |
|
$2.8395 | Buy Now | |
DISTI #
000000000002645945
|
Sager | RF Connectors / Coaxial Connectors MMCX PLUGRAFOR CABLE 1.13mm Min Qty: 4000 | 0 |
|
$2.6100 | Buy Now |
CAD Models for 0734152261 by Molex
Part Data Attributes for 0734152261 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN AND ROHS COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF MMCX CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|