-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3935CT-ND
|
DigiKey | CONN MCX RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
8234 In Stock |
|
$1.6928 / $3.2600 | Buy Now |
DISTI #
0734151692
|
Avnet Americas | Conn MCX F 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 0734151692) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days Container: Reel | 39750 |
|
$2.0113 / $3.2262 | Buy Now |
DISTI #
A03:0893_01894044
|
Arrow Electronics | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks Date Code: 2310 | Asia - 12000 |
|
$1.4511 / $1.5258 | Buy Now |
DISTI #
E02:0323_01939747
|
Arrow Electronics | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R Min Qty: 3000 Package Multiple: 750 Lead time: 12 Weeks Date Code: 2347 | Europe - 3000 |
|
$1.7720 / $1.8181 | Buy Now |
DISTI #
V72:2272_06551070
|
Arrow Electronics | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2130 Container: Cut Strips | Americas - 503 |
|
$3.5177 | Buy Now |
DISTI #
MOL73415-1692
|
Heilind Electronics | MCX JACK SMT (TAPE & REEL PAC ING) | Americas - 0 in Stock |
|
$1.8961 | Buy Now |
DISTI #
74492457
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R Min Qty: 750 Package Multiple: 750 Date Code: 2347 | Americas - 3000 |
|
$1.7666 / $1.8126 | Buy Now |
DISTI #
58680782
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R Min Qty: 2 Package Multiple: 1 Date Code: 2130 | Americas - 503 |
|
$3.5177 | Buy Now |
DISTI #
73415-1692
|
TTI | RF Connectors / Coaxial Connectors MCX V PCB JACK 50OHM SMT GOLD pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 7500 In Stock |
|
$1.6500 / $1.6900 | Buy Now |
|
ComSIT USA | MCX 50 OHM, VERTICAL SURFACE MOUNT JACK RECEPTACLE, BODY GOLD PLATED, TAPE AND REEL RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle RoHS: Compliant | Europe - 894 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0734151692
Molex
Buy Now
Datasheet
|
Compare Parts:
0734151692
Molex
RF MCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |