Part Details for 0734151551 by Molex
Overview of 0734151551 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734151551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0734151551-ND
|
DigiKey | CONN MMCX JACK STR 50OHM EDGEMNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$4.3100 | Buy Now |
DISTI #
0734151551
|
Avnet Americas | Conn MMCX RCP 50Ohm RA Bag - Bulk (Alt: 0734151551) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$2.0045 / $2.1854 | Buy Now |
DISTI #
734151551
|
Avnet Americas | Conn MMCX RCP 50Ohm RA Bag - Bulk (Alt: 734151551) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL73415-1551
|
Heilind Electronics | MMCX JACK REVERSE | Americas - 0 in Stock |
|
$2.3955 | Buy Now |
DISTI #
000000000002645926
|
Sager | RF Connectors / Coaxial Connectors MMCX JACK REVERSE Min Qty: 4000 | 0 |
|
$2.2100 | Buy Now |
Part Details for 0734151551
0734151551 CAD Models
0734151551 Part Data Attributes
|
0734151551
Molex
Buy Now
Datasheet
|
Compare Parts:
0734151551
Molex
RF MMCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |