-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5557-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
13636 In Stock |
|
$1.9069 / $3.5300 | Buy Now |
DISTI #
0734151471
|
Avnet Americas | Conn MMCX RCP 50Ohm Solder ST Thru-Hole Gold Bulk - Bulk (Alt: 0734151471) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 4003 |
|
$1.8326 | Buy Now |
DISTI #
V36:1790_06551063
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2402 | Americas - 1830 |
|
$1.8200 / $3.4600 | Buy Now |
DISTI #
V99:2348_06551063
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2133 | Americas - 1168 |
|
$1.6160 / $2.9879 | Buy Now |
DISTI #
V36:1790_17690000
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1731 | Americas - 7 |
|
$1.2640 / $1.7132 | Buy Now |
DISTI #
MOL73415-1471
|
Heilind Electronics | MMCX JACK PCB LAUNCHER | Americas - 11689 in Stock |
|
$2.0566 | Buy Now |
DISTI #
78813024
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 1830 |
|
$3.0270 / $3.4600 | Buy Now |
DISTI #
59190025
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag Min Qty: 2 Package Multiple: 1 Date Code: 2133 | Americas - 1168 |
|
$2.9879 | Buy Now |
DISTI #
20192573
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag Min Qty: 22 Package Multiple: 1 Date Code: 1626 | Americas - 26 |
|
$2.4000 | Buy Now |
DISTI #
35836522
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Bag Min Qty: 4 Package Multiple: 1 Date Code: 1731 | Americas - 7 |
|
$1.7132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0734151471
Molex
Buy Now
Datasheet
|
Compare Parts:
0734151471
Molex
RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 0734151471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0734151471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73415-1470 | RF MMCX Connector | Molex | 0734151471 vs 73415-1470 |
73415-1471 | RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack, | Molex | 0734151471 vs 73415-1471 |
73415-1472 | RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack, | Molex | 0734151471 vs 73415-1472 |