Part Details for 0734151061 by Molex
Overview of 0734151061 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734151061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9351CT-ND
|
DigiKey | CONN MCX RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10624 In Stock |
|
$2.2212 / $4.6500 | Buy Now |
DISTI #
0734151061
|
Avnet Americas | Conn MCX Receptacle 0 to 6GHz 50 Ohm Solder ST Edge Mount Gold - Tape and Reel (Alt: 0734151061) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.7233 / $4.4468 | Buy Now |
DISTI #
MOL73415-1061
|
Heilind Electronics | MCX JACK EDGE MOUNT RECEPTACLE T&R NC/NR | Americas - 0 in Stock |
|
$5.3755 | Buy Now |
DISTI #
20192643
|
Verical | Conn MCX 0Hz to 6GHz 50Ohm Solder ST Edge Mount RCP Gold T/R Min Qty: 16 Package Multiple: 1 Date Code: 1624 | Americas - 174 |
|
$3.3000 | Buy Now |
DISTI #
73415-1061
|
TTI | RF Connectors / Coaxial Connectors MCX JACK EDGE MOUNT MOUNT RECEPTACLE T&R pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$4.6100 | Buy Now |
DISTI #
0734151061
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 174 |
|
$1.9800 | Buy Now |
DISTI #
000000000002645917
|
Sager | RF Connectors / Coaxial Connectors MCX ST PCB-JCK STD EMT Min Qty: 5000 | 0 |
|
$6.9800 | Buy Now |
Part Details for 0734151061
0734151061 CAD Models
0734151061 Part Data Attributes
|
0734151061
Molex
Buy Now
Datasheet
|
Compare Parts:
0734151061
Molex
RF MCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.197 inch | |
Body Depth | 0.366 inch | |
Body Length | 0.264 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |