-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5552-ND
|
DigiKey | CONN MMCX RCPT R/A 50 OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7659 In Stock |
|
$3.3380 / $5.9600 | Buy Now |
DISTI #
0734151001
|
Avnet Americas | Conn MMCX Receptacle 0 to 6GHz 50 Ohm Solder RA Through Hole Gold - Trays (Alt: 0734151001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 3200 |
|
$2.6778 | Buy Now |
DISTI #
V79:2366_26956351
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 1 Package Multiple: 1 Date Code: 1845 | Americas - 13541 |
|
$2.3970 / $3.0060 | Buy Now |
DISTI #
V36:1790_22773330
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1729 | Americas - 6001 |
|
$2.1380 / $2.8882 | Buy Now |
DISTI #
V99:2348_06551050
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2150 | Americas - 3189 |
|
$2.7280 / $5.0437 | Buy Now |
DISTI #
V36:1790_06551050
|
Arrow Electronics | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2417 | Americas - 2675 |
|
Buy Now | |
DISTI #
MOL73415-1001
|
Heilind Electronics | MMCX PCB MOUNT | Americas - 12363 in Stock |
|
$3.4716 / $3.7472 | Buy Now |
DISTI #
66334870
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 3 Package Multiple: 1 Date Code: 1845 | Americas - 13541 |
|
$2.3970 / $3.0060 | Buy Now |
DISTI #
55158492
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 3 Package Multiple: 1 Date Code: 1729 | Americas - 6001 |
|
$2.8882 | Buy Now |
DISTI #
60651739
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Tray Min Qty: 2 Package Multiple: 1 Date Code: 2150 | Americas - 3190 |
|
$5.0437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0734151001
Molex
Buy Now
Datasheet
|
Compare Parts:
0734151001
Molex
RF MMCX Connector, Female, Board Mount, Solder Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |