-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5550-ND
|
DigiKey | CONN MMCX JACK STR 50OHM EDGEMNT Min Qty: 1 Lead time: 10 Weeks Container: Tray |
634 In Stock |
|
$1.3610 / $2.6200 | Buy Now |
DISTI #
0734150961
|
Avnet Americas | Conn MMCX RCP 50Ohm Solder ST Edge Mount Gold Individual - Trays (Alt: 0734150961) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.3364 / $1.6940 | Buy Now |
DISTI #
MOL73415-0961
|
Heilind Electronics | MMCX JACK PCB LAUNCHER | Americas - 9599 in Stock |
|
$1.2868 / $1.4366 | Buy Now |
|
Quest Components | 7 |
|
$2.4786 / $3.3048 | Buy Now | |
DISTI #
73415-0961
|
TTI | RF Connectors / Coaxial Connectors MMCX ST JCK PCB EMT pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 17073 In Stock |
|
$1.1500 / $1.5400 | Buy Now |
DISTI #
0734150961
|
Avnet Americas | Conn MMCX RCP 50Ohm Solder ST Edge Mount Gold Individual - Trays (Alt: 0734150961) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.3364 / $1.6940 | Buy Now |
DISTI #
MOL73415-0961
|
Interstate Connecting Components | MMCX JACK PCB LAUNCHER | 3199 |
|
$1.2868 / $1.4366 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0734150961
Molex
Buy Now
Datasheet
|
Compare Parts:
0734150961
Molex
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold/Nickel (Au/Ni) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |