Part Details for 0734150960 by Molex
Overview of 0734150960 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734150960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0734150960-ND
|
DigiKey | CONN MMCX RCPT STR 50OHM EDGEMNT Min Qty: 4000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8466 | Buy Now |
DISTI #
0734150960
|
Avnet Americas | Conn MMCX RCP 50Ohm RA Bag - Trays (Alt: 0734150960) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$2.1331 / $2.9719 | Buy Now |
DISTI #
MOL73415-0960
|
Heilind Electronics | MMCX JACK PCB LAUNCHER | Americas - 0 in Stock |
|
$3.3490 | Buy Now |
DISTI #
000000000002645906
|
Sager | RF Connectors / Coaxial Connectors MMCX JACK PCB LAUNCHER Min Qty: 4000 | 0 |
|
$4.3500 | Buy Now |
Part Details for 0734150960
0734150960 CAD Models
0734150960 Part Data Attributes
|
0734150960
Molex
Buy Now
Datasheet
|
Compare Parts:
0734150960
Molex
RF MMCX Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |