Part Details for 0734150951 by Molex
Overview of 0734150951 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 0734150951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5549-ND
|
DigiKey | CONN MMCX PLUG R/A 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
7676 In Stock |
|
$2.4059 / $3.4200 | Buy Now |
DISTI #
0734150951
|
Avnet Americas | Conn MMCX PL 50Ohm Crimp RA Cable Mount Gold Bag - Bulk (Alt: 0734150951) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
$2.6724 / $3.3875 | Buy Now |
DISTI #
MOL73415-0951
|
Heilind Electronics | MMCX R/A PLUG CABLE RG178 | Americas - 0 in Stock |
|
$2.8305 | Buy Now |
DISTI #
73415-0951
|
TTI | RF Connectors / Coaxial Connectors RA PLG STD CBL CRMP pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Kit |
Americas - 2363 In Stock |
|
$2.4400 / $3.4200 | Buy Now |
Part Details for 0734150951
0734150951 CAD Models
0734150951 Part Data Attributes
|
0734150951
Molex
Buy Now
Datasheet
|
Compare Parts:
0734150951
Molex
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug, LOW HALOGEN AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | APPLICABLE CABLES: RG 178, RG 196 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |