Part Details for 0734120250 by Molex
Results Overview of 0734120250 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0734120250 Information
0734120250 by Molex is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0734120250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734120250-ND
|
DigiKey | CA,MICROCOAXIAL TO PREPPED END,1 Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5979 | Buy Now |
DISTI #
0734120250
|
Avnet Americas | Cable Assembly MCRF to Pigtail 1.13mm D 102mm L 50 Ohms - Bulk (Alt: 0734120250) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6770 / $3.5017 | Buy Now |
DISTI #
MOL73412-0250
|
Heilind Electronics | CAMICROCOAXIAL TO PREPPED END1 CUSTOM | Americas - 0 in Stock |
|
$4.2328 / $4.2960 | Buy Now |
DISTI #
000000000006418791
|
Sager | RF Cable Assemblies CAMICROCOAXIAL TO PREPPED END1.13MM 4 Min Qty: 1000 | 0 |
|
$3.9000 / $4.0300 | Buy Now |
Part Details for 0734120250
0734120250 CAD Models
0734120250 Part Data Attributes
|
0734120250
Molex
Buy Now
Datasheet
|
Compare Parts:
0734120250
Molex
RF Connector, Female, Cable Mount, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |