-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3894CT-ND
|
DigiKey | CONN UMC RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29484 In Stock |
|
$0.4390 / $0.9600 | Buy Now |
DISTI #
0734120114
|
Avnet Americas | Conn MCRF Receptacle 0 to 6GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: 0734120114) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 72000 |
|
$0.3950 | Buy Now |
DISTI #
E02:0323_01062418
|
Arrow Electronics | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2411 | Europe - 12000 |
|
$0.4061 / $0.4932 | Buy Now |
DISTI #
V72:2272_06551022
|
Arrow Electronics | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 1636 |
|
$0.4220 / $0.6388 | Buy Now |
DISTI #
MOL73412-0114
|
Heilind Electronics | MICRO COAXIAL CONNECTOR RECPT VERT | Americas - 36903 in Stock |
|
$0.4031 / $0.4878 | Buy Now |
DISTI #
78970656
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 12000 |
|
$0.4053 / $0.4921 | Buy Now |
DISTI #
66348410
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2247 | Americas - 1636 |
|
$0.6388 | Buy Now |
DISTI #
52375425
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold T/R RoHS: Compliant Min Qty: 159 Package Multiple: 159 | Americas - 159 |
|
$0.9017 | Buy Now |
DISTI #
73412-0114
|
TTI | RF Cable Assemblies MICRO COAXIAL CONNEC ONNECTOR RECPT VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 49000 In Stock |
|
$0.3800 / $0.4150 | Buy Now |
DISTI #
0734120114
|
Avnet Americas | Conn MCRF Receptacle 0 to 6GHz 50 Ohm Solder ST SMD Gold Over Nickel - Tape and Reel (Alt: 0734120114) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 72000 |
|
$0.3950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0734120114
Molex
Buy Now
Datasheet
|
Compare Parts:
0734120114
Molex
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |