Part Details for 0734120110 by Molex
Overview of 0734120110 by Molex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0734120110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5587CT-ND
|
DigiKey | CONN UMC RCPT STR 50 OHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71306 In Stock |
|
$0.3546 / $0.7900 | Buy Now |
DISTI #
0734120110
|
Avnet Americas | Conn Micro Coaxial RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Embossed T/R - Tape and Reel (Alt: 0734120110) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5288 | Buy Now |
DISTI #
E02:0323_00028461
|
Arrow Electronics | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold MCRF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2411 | Europe - 21737 |
|
$0.3754 / $0.6939 | Buy Now |
DISTI #
E02:0323_14052008
|
Arrow Electronics | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold MCRF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2218 | Europe - 16809 |
|
$0.4418 / $0.6004 | Buy Now |
DISTI #
V72:2272_06551021
|
Arrow Electronics | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold MCRF T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 15276 |
|
$0.3495 / $0.7771 | Buy Now |
DISTI #
MOL73412-0110
|
Heilind Electronics | MICROCOAXIAL CONNECTOR RECEPT VERTICAL | Americas - 0 in Stock |
|
$0.3972 | Buy Now |
DISTI #
80326673
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold MCRF T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2411 | Americas - 21732 |
|
$0.8534 | Buy Now |
DISTI #
62153369
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold MCRF T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2218 | Americas - 16800 |
|
$0.4404 / $0.5435 | Buy Now |
DISTI #
65767466
|
Verical | Conn Micro Coaxial 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold MCRF T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2222 | Americas - 15276 |
|
$0.7771 | Buy Now |
|
Bristol Electronics | 2900 |
|
RFQ |
Part Details for 0734120110
0734120110 CAD Models
0734120110 Part Data Attributes:
|
0734120110
Molex
Buy Now
Datasheet
|
Compare Parts:
0734120110
Molex
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |