Part Details for 0734042300 by Molex
Overview of 0734042300 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0734042300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13276-ND
|
DigiKey | CONN SMB RCPT STR 50 OHM PCB Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
411 In Stock |
|
$1.9907 / $3.6900 | Buy Now |
DISTI #
0734042300
|
Avnet Americas | Conn SMB F 50Ohm Solder ST Thru-Hole Gold (Alt: 0734042300) Min Qty: 1500 Package Multiple: 500 | 0 |
|
$1.4056 / $2.1540 | Buy Now |
DISTI #
MOL73404-2300
|
Heilind Electronics | SMB STR JACK PCB RECPT 50 OHM | Americas - 0 in Stock |
|
$1.6066 / $1.8476 | Buy Now |
Part Details for 0734042300
0734042300 CAD Models
0734042300 Part Data Attributes
|
0734042300
Molex
Buy Now
|
Compare Parts:
0734042300
Molex
|
Samacsys Manufacturer | Molex |