Part Details for 0734041630 by Molex
Overview of 0734041630 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0734041630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0734041630-ND
|
DigiKey | SMB JACK, STR, PCB, 50 OHM Min Qty: 3200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5071 | Buy Now |
DISTI #
0734041630
|
Avnet Americas | Conn SMB F 50Ohm Solder ST Thru-Hole Gold (Alt: 0734041630) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.5347 / $1.9453 | Buy Now |
DISTI #
MOL73404-1630
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73404-1630 | Americas - 0 in Stock |
|
$1.4778 / $1.6498 | Buy Now |
Part Details for 0734041630
0734041630 CAD Models
0734041630 Part Data Attributes
|
0734041630
Molex
Buy Now
Datasheet
|
Compare Parts:
0734041630
Molex
RF SMB Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |