There are no models available for this part yet.
Overview of 0734041480 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0734041480 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0734041480-ND
|
DigiKey | SMB JACK, STR, BLKHD, SR .086, 5 Min Qty: 3200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3963 | Buy Now | |
DISTI #
0734041480
|
Avnet Americas | SMB JACK STR BLKHD SR .086 50 OHM (Alt: 0734041480) Min Qty: 3200 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
MOL73404-1480
|
Heilind Electronics | SMB JACK, STR, BLKHD SR .086, 50 OHM | Americas - 0 in Stock |
|
$3.7181 | Buy Now |
CAD Models for 0734041480 by Molex
Part Data Attributes for 0734041480 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
JACK
|
Cable Types
|
RG-405
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMB CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
COAX
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Total Number of Contacts
|
1
|