Part Details for 0734040380 by Molex
Overview of 0734040380 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0734040380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0734040380-ND
|
DigiKey | CONN SMB RCPT R/A 75 OHM PCB Min Qty: 3200 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1856 | Buy Now |
DISTI #
0734040380
|
Avnet Americas | Conn SMB F 75Ohm Solder RA Thru-Hole Gold Bag - Trays (Alt: 0734040380) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.0582 / $6.2093 | Buy Now |
DISTI #
MOL73404-0380
|
Heilind Electronics | SMB JACK R/A PCB 75 OHM | Americas - 0 in Stock |
|
$3.7478 | Buy Now |
DISTI #
000000000002645882
|
Sager | RF Connectors / Coaxial Connectors SMB JACKR/A PCB 75 OHM Min Qty: 3200 | 0 |
|
$4.8600 | Buy Now |
Part Details for 0734040380
0734040380 CAD Models
0734040380 Part Data Attributes
|
0734040380
Molex
Buy Now
Datasheet
|
Compare Parts:
0734040380
Molex
RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |