Part Details for 0734036281 by Molex
Overview of 0734036281 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0734036281
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0734036281-ND
|
DigiKey | CONN FAKRA JACK STR 50OHM CRIMP Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4604 | Buy Now |
DISTI #
0734036281
|
Avnet Americas | Conn FAKRA SMB F 50Ohm ST Cable Mount Gold - Bag (Alt: 0734036281) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
RFQ | |
DISTI #
MOL73403-6281
|
Heilind Electronics | FAKRA II JACK STR | Americas - 0 in Stock750 On Order |
|
Buy Now | |
DISTI #
0734036281
|
Avnet Americas | Conn FAKRA SMB F 50Ohm ST Cable Mount Gold - Bag (Alt: 0734036281) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bag | 0 |
|
RFQ |
Part Details for 0734036281
0734036281 CAD Models
0734036281 Part Data Attributes:
|
0734036281
Molex
Buy Now
Datasheet
|
Compare Parts:
0734036281
Molex
RF SMB Connector, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 |