Part Details for 0734035560 by Molex
Overview of 0734035560 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 0734035560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0734035560
|
Avnet Americas | Connector SMB Jack 0Hz to 6GHz 50Ohm Solder Straight Through Hole Gold Over Nickel Embossed T/R - Tape and Reel (Alt: 0734035560) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Reel | 5850 |
|
$1.1731 | Buy Now |
DISTI #
MOL73403-5560
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73403-5560 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 0734035560
0734035560 CAD Models
0734035560 Part Data Attributes
|
0734035560
Molex
Buy Now
Datasheet
|
Compare Parts:
0734035560
Molex
RF SMB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF SMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |