Part Details for 0733910260 by Molex
Overview of 0733910260 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0733910260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM5546-ND
|
DigiKey | CONN SMA JACK STR 50 OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
4967 In Stock |
|
$4.1500 / $5.6900 | Buy Now |
DISTI #
733910260
|
Avnet Americas | Conn SMA RCP Crimp ST Cable Mount Gold (Alt: 733910260) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | |
DISTI #
MOL73391-0260
|
Heilind Electronics | SMA JACK BULKHD FOR RG316 | Americas - 0 in Stock |
|
$3.6613 / $4.2106 | Buy Now |
DISTI #
73391-0260
|
TTI | RF Connectors / Coaxial Connectors SMA BLKHD JACK FOR RG316 Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.4200 / $3.4900 | Buy Now |
Part Details for 0733910260
0733910260 CAD Models
0733910260 Part Data Attributes
|
0733910260
Molex
Buy Now
Datasheet
|
Compare Parts:
0733910260
Molex
CONN SMA JACK STR 50 OHM SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Molex | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |