Part Details for 0733910080 by Molex
Overview of 0733910080 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0733910080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4088-ND
|
DigiKey | CONN SMA JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 10 Weeks Container: Tray |
8898 In Stock |
|
$2.5759 / $4.7700 | Buy Now |
DISTI #
0733910080
|
Avnet Americas | Conn SMA Receptacle 0Hz to 18GHz 50Ohm Solder RA Through Hole Gold - Trays (Alt: 0733910080) RoHS: Compliant Min Qty: 1760 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 26983520 Factory Stock |
|
$2.4670 / $3.7803 | Buy Now |
DISTI #
MOL73391-0080
|
Heilind Electronics | SMA RA JACK PCB | Americas - 405 in Stock |
|
$2.2530 / $2.8057 | Buy Now |
DISTI #
73391-0080
|
TTI | RF Connectors / Coaxial Connectors RA JACK PCB RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tray |
Americas - 6190 In Stock |
|
$2.2300 / $2.6800 | Buy Now |
DISTI #
MOL73391-0080
|
Interstate Connecting Components | SMA RA JACK PCB | 135 |
|
$2.2530 / $2.8057 | Buy Now |