Part Details for 0733870090 by Molex
Overview of 0733870090 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0733870090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0733870090-ND
|
DigiKey | 2.4MM END LAUNCH JACK Min Qty: 1 Lead time: 16 Weeks Container: Bag |
6 In Stock |
|
$159.2570 / $176.9500 | Buy Now |
DISTI #
0733870090
|
Avnet Americas | 2.4MM WAVE LAUNCH JACK - Bulk (Alt: 0733870090) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$140.7088 | Buy Now |
DISTI #
MOL73387-0090
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73387-0090 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
73387-0090
|
TTI | RF Connectors / Coaxial Connectors 2.4MM END LAUNCH JACK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$200.5500 | Buy Now |
DISTI #
000000000007174487
|
Sager | 2.4MM WAVE LAUNCH JACK Min Qty: 1 | 0 |
|
$118.6800 / $165.1400 | Buy Now |