Part Details for 0733870020 by Molex
Overview of 0733870020 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0733870020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4889-ND
|
DigiKey | CONN 2.4MM JACK 50 OHM COMPRESS Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1758 In Stock |
|
$51.5559 / $65.9000 | Buy Now |
DISTI #
V79:2366_26158180
|
Arrow Electronics | Conn 2.4mm 50Ohm Compression ST SMD RCP Gold Over Nickel Tray Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 2 |
|
$38.2700 | Buy Now |
DISTI #
MOL73387-0020
|
Heilind Electronics | 2.4MM JACK,RECEPTACLE,2 H | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
20190486
|
Verical | Conn 2.4mm 50Ohm Compression ST SMD RCP Gold Over Nickel Tray Min Qty: 2 Package Multiple: 1 Date Code: 1621 | Americas - 54 |
|
$52.3000 | Buy Now |
DISTI #
59165226
|
Verical | Conn 2.4mm 50Ohm Compression ST SMD RCP Gold Over Nickel Tray Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 2 |
|
$38.2700 | Buy Now |
DISTI #
73387-0020
|
TTI | RF Connectors / Coaxial Connectors Jack Recept 2.4mm PCB W/ 4.76mm screws Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 25 In Stock |
|
Buy Now | |
DISTI #
0733870020
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 54 |
|
$40.0100 | Buy Now |