There are no models available for this part yet.
Overview of 0733860103 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0733860103 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0733860103-ND
|
DigiKey | CONN ADAPT TNC PLUG TO SMA JACK Min Qty: 336 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9079 | Buy Now | |
DISTI #
0733860103
|
Avnet Americas | Conn TNC-SMA Adapter PL/F 50Ohm ST Bag - Trays (Alt: 0733860103) RoHS: Compliant Min Qty: 336 Package Multiple: 336 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$8.8480 / $20.7728 | Buy Now | |
DISTI #
58T2791
|
Avnet Americas | Conn TNC-SMA Adapter PL/F 50Ohm ST Bag - Bulk (Alt: 58T2791) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2100 / $20.7100 | Buy Now | |
DISTI #
0733860101
|
Avnet Americas | Conn TNC-SMA Adapter PL/F 50Ohm ST Bag - Bulk (Alt: 0733860101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3201 / $11.3035 | Buy Now | |
DISTI #
733860101
|
Avnet Americas | Conn TNC-SMA Adapter PL/F 50Ohm ST Bag (Alt: 733860101) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ | ||
DISTI #
MOL73386-0103
|
Heilind Electronics | BSA TNC PLUG TO SMA JACK | Americas - 0 in Stock |
|
$14.9746 / $18.2378 | Buy Now |
CAD Models for 0733860103 by Molex
Part Data Attributes for 0733860103 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
LOW HALOGEN, ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
TNC-SMA
|
Body/Shell Style
|
PLUG-JACK
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF STRAIGHT ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|