Part Details for 0733660067 by Molex
Overview of 0733660067 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0733660067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0733660067-ND
|
DigiKey | MCX JACK,VERT,PCB RECPT,50 OHM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
467 In Stock |
|
$1.5395 / $3.2800 | Buy Now |
DISTI #
0733660067
|
Avnet Americas | MCX JACKVERTPCB RECPT50 OHM - Bulk (Alt: 0733660067) Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL73366-0067
|
Heilind Electronics | MCX JACK,VERT,PCB RECPT, 50 OHM | Americas - 0 in Stock |
|
$2.4027 / $3.1777 | Buy Now |
DISTI #
000000000007235286
|
Sager | MCX JACKVERTPCB RECPT50 OHM Min Qty: 500 | 0 |
|
$2.1800 / $3.0800 | Buy Now |
Part Details for 0733660067
0733660067 CAD Models
0733660067 Part Data Attributes
|
0733660067
Molex
Buy Now
Datasheet
|
Compare Parts:
0733660067
Molex
RF MCX Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |