Part Details for 0733580272 by Molex
Overview of 0733580272 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for 0733580272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0733580272-ND
|
DigiKey | SSMCX JACK 6 PORT LEFT EDGE 50 O Min Qty: 1000 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.5977 | Buy Now |
DISTI #
0733580272
|
Avnet Americas | Conn Gang of 4 SSMCX RCP 0Hz to 6GHz 50 Ohm Solder ST Edge Mount Gold (Alt: 0733580272) Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$10.6966 / $17.1985 | Buy Now |
DISTI #
MOL73358-0272
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL73358-0272 | Americas - 0 in Stock |
|
$14.5356 | Buy Now |
DISTI #
0733580272
|
Avnet Americas | Conn Gang of 4 SSMCX RCP 0Hz to 6GHz 50 Ohm Solder ST Edge Mount Gold (Alt: 0733580272) Min Qty: 1000 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | 0 |
|
$10.6966 / $17.1985 | Buy Now |
Part Details for 0733580272
0733580272 CAD Models
0733580272 Part Data Attributes:
|
0733580272
Molex
Buy Now
Datasheet
|
Compare Parts:
0733580272
Molex
RF MCX Connector, 6 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 6 | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |