Part Details for 0733000223 by Molex
Overview of 0733000223 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0733000223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM23544-ND
|
DigiKey | CONN ADAPT JACK-JACK SMPM 50 OHM Min Qty: 1 Lead time: 10 Weeks Container: Tray |
3131 In Stock |
|
$9.9976 / $16.1500 | Buy Now |
DISTI #
0733000223
|
Avnet Americas | SMPM JACK/JACK BULLET - Trays (Alt: 0733000223) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$11.6291 / $13.4012 | Buy Now |
DISTI #
MOL73300-0223
|
Heilind Electronics | SMPM JACK/JACK BULLET | Americas - 0 in Stock |
|
$8.0864 | Buy Now |