Part Details for 0733000160 by Molex
Overview of 0733000160 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0733000160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10773-ND
|
DigiKey | CONN SMPM JACK R/A 50OHM SOLDER Min Qty: 1 Lead time: 18 Weeks Container: Tray |
179 In Stock |
|
$15.4421 / $20.8500 | Buy Now |
DISTI #
MOL73300-0160
|
Heilind Electronics | SMPM J R/A TF047-2901 SOLID ORE CABLE | Americas - 0 in Stock |
|
$11.2038 | Buy Now |
Part Details for 0733000160
0733000160 CAD Models
0733000160 Part Data Attributes
|
0733000160
Molex
Buy Now
Datasheet
|
Compare Parts:
0733000160
Molex
CONN SMPM JACK R/A 50OHM SOLDER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR MAX AT: 26.5 GHZ | |
Body Breadth | 0.108 inch | |
Body Depth | 0.2 inch | |
Body Diameter | 0.091 inch | |
Body Length | 0.108 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMPM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |